Shielded, invertible modular jack with 8 positions and 8 loaded contacts, designed for signal applications. Features bronze contacts with 750nm plating, a 1.5A current rating, and user-selectable direction. This vertical, single-element connector is UL94 V-0 flammability rated and RoHS compliant, utilizing SMD/SMT termination with a 13mm tail length. Packaged in tape and reel for efficient assembly.
TE Connectivity 1705549-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 750nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 13mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1705549-1 to view detailed technical specifications.
No datasheet is available for this part.