This 68-position right angle through hole shielded IC socket is compliant with ELV standards, features a 2.54mm pitch, and is packaged in a tray. It is designed for use in applications where a right angle orientation is required. The socket is not radiation hardened and is suitable for use in shielded applications.
TE Connectivity 1705895-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.