Conn D-Subminiature M/M 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
TE Connectivity 1705896-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 252 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.