Conn RJ-45 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1705949-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1705949-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.