
Female receptacle terminal for 18-22AWG wire, featuring a 6.35mm mating tab width and 21.3mm overall length. Constructed from bronze with tin plating, this insulated component utilizes a nylon insulation material with a 0.13-inch insulation diameter. Operating within a temperature range of -30°C to 105°C, it offers insulated wire support and is RoHS compliant.
TE Connectivity 170603-2 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170603-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
