
Non-insulated ring tongue terminal for 16-22 AWG wire. Features copper contact material with tin plating. Designed for free-hanging mounting with a circular termination and a 0.213-inch stud diameter (M5 stud size). Terminal thickness is 0.031 inches and length is 0.623 inches. RoHS compliant. Packaged in a box of 1000 pieces.
Sign in to ask questions about the TE Connectivity 170721-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170721-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.623inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.213inch |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170721-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
