Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal has a circular termination and a stud diameter of 0.213 inches (M5). It offers a length of 0.6825 inches and a depth of 9.5mm, with a package quantity of 1000 units in a box. RoHS compliant and ELV compliant.
TE Connectivity 170723-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.6825inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.213inch |
| Stud Size | M5 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170723-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.