This copper terminal features a non-insulated design and is compliant with ELV and RoHS regulations. It has a stud diameter of 4.4mm and is available in quantities of 1000. The terminal is suitable for use with wire gauges ranging from 10AWG to 12AWG and has a circular termination. It is not radiation hardened and is not heavy duty.
TE Connectivity 170725-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 4.4mm |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170725-1 to view detailed technical specifications.
No datasheet is available for this part.
