Insulated ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. This general-purpose terminal offers a 600V AC voltage rating and a 5.4mm stud diameter (M5). The red insulated housing has a 0.137-inch insulation diameter and the terminal measures 0.825 inches in length with a 0.031-inch tongue thickness. Designed for crimp termination and free-hanging mounting, this component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.137inch |
| Lead Free | Lead Free |
| Length | 0.825inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.4mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.0312inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
