
Ring tongue terminal for 13-17 AWG wire, featuring a blue PVC insulated barrel with a 0.169-inch insulation diameter. Constructed from copper with tin plating, this free-hanging terminal offers a 6.6mm stud diameter (M6) and a 1.062-inch length. It supports a 600V AC voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170784-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Insulation Material | PVC |
| Length | 1.062inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.6mm |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.0312inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170784-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
