
This yellow copper terminal is rated for 600V AC and features a M5 stud diameter. It is made from copper with a tin plating and has a thickness of 0.039inch. The terminal is insulated and compliant with ELV and RoHS regulations. It is available in a package quantity of 500 and is packaged as a loose piece.
TE Connectivity 170785-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 9.5mm |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 1.122inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Plasti-Grip™ |
| Stud Diameter | 5.4mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170785-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
