
CONN RCPT SLEEVE 0.197 1POS CLR
TE Connectivity 170889-1 technical specifications.
| Color | Clear, Natural |
| Depth | 7mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.338inch |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Wire/Cable Diameter | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170889-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.