
This stainless steel receptacle features a natural color and a flammability rating of UL94 V-2. It has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. The receptacle is insulated and has a quick connect termination. It is available in a package quantity of 1000 units, packaged in a bag.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 0.906inch |
| Material | PVC |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Termination | Quick Connect |
| RoHS | Compliant |