Cable Accessories Sleeve Clear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170892-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Stainless Steel |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 0.906inch |
| Material | PVC |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Termination | Quick Connect |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170892-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.