TE Connectivity 170892-4 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 0.906inch |
| Material | PVC |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170892-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.