
TE Connectivity 171-40 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 179mm |
| Number of Contacts | 34 |
| Number of Cores | 40 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Width | 22.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
