TE Connectivity 171076-1 technical specifications.
| Depth | 54mm |
| ELV | Non-Compliant |
| Height | 2.126inch |
| Length | 82.9mm |
| Mount | Socket |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 30.1mm |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.