
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, featuring copper contacts with gold plating for reliable connectivity. This panel-mount connector offers a user-selectable direction and supports wire/cable diameters up to 9mm. Operating within a temperature range of -40°C to 70°C, it is RoHS compliant and constructed with a grey housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1711160-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1711160-2 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 36.7mm |
| Direction | User Selectable |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Length | 15.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL, Amp-Twist 6S |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711160-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.