Checking distributor stock and pricing after the page loads.
TE Connectivity 1711163-1 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 500m |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.4mm |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.