
Eight-contact, female, right-angle telecom and datacom connector with IDC termination. Features a shielded, grey housing constructed from copper contacts with gold plating (1.27um). Designed for panel or cable mounting, this connector supports a wire/cable diameter of 9mm and operates within a temperature range of -40°C to 70°C. It is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1711295-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1711295-2 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL, Amp-Twist 6S |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711295-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.