
Shielded, straight, female I/O connector for telecom and datacom applications. Features 8 positions and 8 contacts with gold-plated copper contacts. Rated for 150V and 750mA, with a temperature range of -40°C to 70°C. Panel mount design with IDC termination and a grey housing.
Sign in to ask questions about the TE Connectivity 1711342-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1711342-2 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 36.7mm |
| Direction | User Selectable |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL, Amp-Twist 6S |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711342-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.