CONN COMBO HOUSING 4WAY NATURAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171141-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171141-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.