Twisted Pair Cable 8Conductors 24AWG/26AWG Carton
Sign in to ask questions about the TE Connectivity 1711413-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1711413-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Number of Conductors | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711413-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.