Sign in to ask questions about the TE Connectivity 1711970-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1711970-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711970-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.