Contact SKT Crimp ST Cable Mount 20-24AWG Strip
TE Connectivity 171275-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | -1.45mm |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 40000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.