
17-position, 2-row straight wire-to-wire connector housing for signal applications. Features female socket contacts and a natural colored, UL94 V-2 flammability rated housing. Designed for cable mounting with a 5mm pitch and 0.157 inch row spacing. Operating temperature range from -22°C to 221°C.
TE Connectivity 171354-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.74inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.043inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.972inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.