
13-position, 2-row shrouded header receptacle with straight, through-hole mounting. Features tin-plated brass rectangular tab contacts for solder termination, rated for 10A current and 350V voltage. Natural colored nylon housing and insulation, with a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards.
TE Connectivity 171362-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 16.7mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
