Conn Housing RCP 3 POS 5.84mm Crimp ST Cable Mount Natural Bag
TE Connectivity 171370-3 technical specifications.
| Body Material | PBT, Glass fibre |
| Color | Natural |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Insulation Diameter | 2mm |
| Length | 1.25inch |
| Material | PBT |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.84mm |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.