
21-position, 2-row shrouded header receptacle with straight, through-hole mounting. Features brass, tin-plated rectangular tab contacts and a natural nylon housing. Operates within a -30°C to 105°C temperature range, with a maximum voltage rating of 250V AC and 350.25kV DC. This RoHS compliant component is supplied in trays of 350 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171457-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 16.7mm |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171457-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
