
Ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. Insulated with a red nylon sleeve, it offers a 300V AC voltage rating and a 4.3mm stud diameter (M4). This free-hanging terminal has a 20.3mm length and 16.7mm tongue length, with a 0.14-inch insulation diameter. It is RoHS compliant and includes insulated wire support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171508-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.0312inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171508-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
