Ring tongue terminal for 18-22 AWG wire, featuring a copper body with tin plating. Insulated with red material, it offers a 300V AC voltage rating and a 5.3mm stud diameter. This free-hanging terminal has a circular termination and is RoHS compliant.
TE Connectivity 171508-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.1mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.0312inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171508-8 to view detailed technical specifications.
No datasheet is available for this part.