TE Connectivity 171519-2 technical specifications.
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Plasti-Grip |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171519-2 to view detailed technical specifications.
No datasheet is available for this part.