This signal contact features a bronze contact material with a tin plating, and is designed for cable mount applications. It has a depth of 3mm and a height of 2.4mm, with a length of 8.1mm. The contact is compliant with ELV regulations and is RoHS compliant. It is available in a packaging quantity of 12,000 pieces per strip.
TE Connectivity 171610-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 2.4mm |
| Lead Free | Not Applicable |
| Length | 8.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.