This bronze signal contact is a receptacle type with a tin plating, suitable for wire gauges between 22AWG and 26AWG. It is part of the AMP-ULTREX series and is packaged in quantities of 1000 as loose pieces. The contact is not radiation hardened and is compliant with RoHS regulations. It is designed for crimp termination and is used in cable mount applications.
TE Connectivity 171612-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Receptacle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.