
Female power contact for crimp termination, featuring brass construction with tin plating. Designed for a 2.2mm insulation diameter and a mating tab width of 0.071 inches, this straight, unshielded component supports wire gauges from 20AWG to 24AWG. Operating within a temperature range of -22°C to 221°C, it is sealable and RoHS compliant, supplied in tape and reel packaging.
TE Connectivity 171630-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5mm |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 2.2mm |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.