Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze and copper alloy with gold plating, it supports wire gauges from 20 to 24 AWG. This sealable contact operates within a temperature range of -22°C to 221°C and has a mating tab width of 0.071 inches. Packaged in tape and reel, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171630-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 2.2mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171630-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
