Power contact pin for cable mounting, featuring a straight orientation and male gender. This component utilizes brass with gold plating for enhanced conductivity and durability. Designed for 20-24 AWG wire gauges, it supports a maximum operating temperature of 221°C and a minimum of -22°C. The contact is sealable and RoHS compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 171631-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 2.2mm |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
