Power contact pin for cable mounting, featuring a straight orientation and a crimp termination. Constructed with brass contact material and gold plating, it supports wire gauges from 20 to 24 AWG with an insulation diameter of 0.094 inches. This yellow, sealable component operates within a temperature range of -22°C to 221°C and is RoHS compliant. The rectangular, unshielded contact has a mating tab width of 0.071 inches and a length of 20.4mm, supplied in tape and reel packaging.
TE Connectivity 171631-2 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171631-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.