
Male, straight, square power contact for wire-to-wire connector systems. Features a brass construction with tin plating and a 0.8µm plating thickness. Rated for 7A contact current and 9.5A current, with a maximum voltage rating of 600V AC. Designed for crimp termination of discrete wire gauges from 20AWG to 16AWG, accommodating insulation diameters up to 0.094 inches. Operates within a temperature range of -20°C to 105°C.
TE Connectivity 171636-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 4.3mm |
| Gender | Male |
| Height | 4.95mm |
| Insulation Diameter | 0.094inch |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
