TE Connectivity 171661-1 (Mouser Reel) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | EconoSeal J |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171661-1 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.