Power contact pin for cable mounting, featuring a straight orientation and male gender. Constructed from brass with gold plating, this component supports wire gauges from 16 to 20 AWG. It offers a crimp termination and is sealable, operating within a temperature range of -22°C to 221°C. Dimensions include a length of 20.4mm, height of 3.6mm, and depth of 5.4mm, with a mating tab width of 0.071 inches and an insulation diameter of 2.5mm. Packaged on tape and reel, this RoHS and ELV compliant component is unshielded.
TE Connectivity 171661-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.6mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 20.4mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
