
Female power contact for cable mounting, featuring a straight orientation and a crimp termination. Constructed from brass with tin plating, this component accommodates an insulation diameter of up to 2.5mm and supports wire gauges from 16AWG to 20AWG. It operates within a temperature range of -22°C to 221°C and is sealable. This RoHS compliant component is supplied on tape and reel in quantities of 6000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171662-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 171662-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 5.94mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171662-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
