
Automotive-grade female power contact for 16-20AWG wire, featuring a straight, cable-mount orientation. Constructed from tin-plated bronze, this contact supports a maximum operating temperature of 221°C and a minimum of -22°C. It offers a 2.5mm insulation diameter and a mating tab width of 0.071 inches. This sealable, unshielded component is supplied on tape and reel in quantities of 6000.
TE Connectivity 171662-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171662-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.