Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 20 to 24 AWG with a maximum insulation diameter of 2.2mm. It operates within a temperature range of -22°C to 221°C and is sealable. This RoHS and ELV compliant contact is packaged in bags of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171699-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 2.2mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171699-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
