
This cable mount contact is made from copper alloy and features a tin plating. It has an insulation diameter of 0.067inch and a mating tab width of 0.039inch. The contact is designed for use with 24AWG wire or cable. It is compliant with ELV standards and has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The contact is available in a package quantity of 6000 and is packaged on a tape and reel. It is not radiation hardened and is compliant with RoHS standards.
TE Connectivity 1717172-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.067inch |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.