
Blue, PVC insulated flag receptacle for quick connect termination. Features brass contact material, straight orientation, and a single position, single contact design. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-2 flammability rating. This free-hanging, cable-mount component is RoHS compliant.
TE Connectivity 1717268-1 technical specifications.
| Color | Blue |
| Contact Gender | Receptacle |
| Contact Material | Brass |
| Depth | 17.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 14.8mm |
| Material | PVC |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
