
TE Connectivity 1717268-2 technical specifications.
| Color | Yellow |
| Contact Gender | Receptacle |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 14.8mm |
| Material | PVC |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717268-2 to view detailed technical specifications.
No datasheet is available for this part.