Single-position, straight orientation wire housing for crimp termination. Features a blue PVC housing with a receptacle contact gender and brass contact material. Designed for cable mounting with a free-hanging configuration, operating within a temperature range of -40°C to 105°C. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 1717269-1 technical specifications.
| Color | Blue |
| Contact Gender | Receptacle |
| Contact Material | Brass |
| Contact Type | Plug |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | PVC |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.