16-position, 2-row signal connector with 0.64mm tab thickness and 0.025inch tab width. Features brass contacts with tin plating, a black housing, and vertical SMD/SMT termination. Operates within a -22°C to 221°C temperature range and supports a maximum DC voltage of 12V. This unshielded connector is UL94 V-0 flammability rated and RoHS/ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Vertical |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.087inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 32.6mm |
| RoHS | Compliant |