
Rectangular connector, wire-to-board system, featuring 8 positions and 8 male pin contacts with gold plating. This right-angle, through-hole mount connector offers a 3.81mm pitch and 2 rows, with a 15A contact current rating and 8A overall current rating. Constructed with copper and copper alloy contacts, it boasts a 250V voltage rating and operates within a -67°C to 221°C temperature range. The black, shrouded housing is UL94 V-0 flammability rated, halogen-free, and RoHS compliant.
TE Connectivity 1717412-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 3.8mm |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 25.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 14.43mm |
| Housing Color | Black |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3100 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 25.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717412-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.